
3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. Filled with silver particles, it provides electrical connectivity through the thickness of the adhesive (Z-axis) while remaining electrically insulating in the plane of the tape (X-Y axis). It is used for bonding to EMI/RFI shields, gaskets, and connecting flexible circuits to other substrates such as PCB or LCD screens.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Pressure Sensitive Acrylic |
| Filler Type | Silver Particles |
| Tape Thickness | 2mil |
| Z-axis Resistance | < 0.3Ohms |
| Contact Resistance | 0.1Ohms-sq inch |
| Roll Width | 24inch |
| Roll Length | 80yards |
| Operating Temperature - Long Term | 70Celsius |
| Operating Temperature - Short Term | 121Celsius |
| RoHS | Compliant |
| REACH | Compatible |