
3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure-sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The PSA matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates. It provides low outgassing and high adhesion to various substrates including metal and common plastics.
Checking distributor stock and pricing after the page loads.
3M 9703 3 X 36YDS technical specifications.
| Adhesive Type | Filled Acrylic |
| Backing Material | Unprinted Paper (Liner) |
| Color | Silver |
| Total Tape Thickness | 2.0mils |
| Conductive Direction | Z-Axis (Anisotropic) |
| Contact Resistance | < 0.5Ohms |
| Width | 3inches |
| Length | 36yards |
| RoHS | Compliant |
| Halogen Free | Compliant per IEC 61249-2-21 |
No datasheet is available for this part.