3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The PSA matrix is filled with silver conductive particles which allow interconnection through the adhesive thickness (the Z-axis) but are spaced far enough apart to be electrically insulating in the plane of the adhesive. It is designed for connecting and bonding medium pitch flexible circuits with other flexible circuits, rigid PCBs, or LCD screens without the need for thermal curing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 9703 4 X 36YDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adhesive Type | Filled Acrylic Pressure Sensitive |
| Adhesive Thickness | 2mil |
| Electrical Conductivity | Anisotropic (Z-Axis) |
| Operating Temperature Range | -40 to +85°C |
| Width | 4in |
| Length | 36yd |
| Peel Adhesion (Stainless Steel) | 32oz/in |
| California Proposition 65 | Compliant |
| China Rohs | GB/T 26572-2011 |
| Conflict Minerals | Does not contain Gold, Tantalum, Tin, or Tungsten |
Download the complete datasheet for 3M 9703 4 X 36YDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.