A low-outgassing, Z-axis electrically conductive pressure sensitive adhesive (CPSA) tape filled with silver conductive particles for interconnection of electronic substrates. It provides anisotropic conductivity, allowing electrical flow through the thickness (Z-axis) while remaining insulating in the plane (X-Y axis). This tape features a 2 mil acrylic adhesive and a 4 mil silicone-treated PCK liner, designed for EMI shielding, grounding, and circuit interconnects in aerospace, defense, and electronics applications.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Adhesive Thickness | 2mil |
| Contact Resistance | < 0.5Ohms |
| Liner Thickness | 4mil |
| Minimum Pitch | 20mil |
| Width | 4in |
| Length | 36yd |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | Low outgassing per ASTM E595 |