
3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates and enables Z-axis interconnects without shorting adjacent circuitry. This double-sided tape provides low resistance for small contact areas and high frequencies, offering robust protection against EMI.
3M 9703SQ-3(25) technical specifications.
| Adhesive Type | Filled Acrylic Pressure Sensitive |
| Conductivity Type | Anisotropic (Z-Axis) |
| Filler Type | Silver Particles |
| Thickness | 2.0mils |
| Contact Resistance | < 0.5Ohms |
| Minimum Pitch | 0.8mm |
| Liner Type | Silicone Treated Polycoated Kraft Paper |
| Liner Thickness | 4.0mils |
| Outgassing (TML) | 0.7% |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.