3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The uncompressed thickness of the tape contains silver particles that allow electrical conduction through the thickness (Z-axis) between substrates, while remaining electrically insulating in the plane of the adhesive (X-Y axis). It is designed for interconnection of flexible circuits with other flexible circuits or rigid printed circuit boards and EMI shield grounding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 9703XYZ 4.5X36YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 9703XYZ 4.5X36YD technical specifications.
| Width | 4.5inches |
| Length | 36yards |
| Adhesive Type | Acrylic |
| Thickness | 2.0mils |
| Conductivity Type | Anisotropic (Z-Axis) |
| Contact Resistance | < 0.5ohms |
| RoHS | Compliant |
| REACH | Compliant |
| California Prop 65 | No warning required |
Download the complete datasheet for 3M 9703XYZ 4.5X36YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.