3M™ XYZ-Axis Electrically Conductive Adhesive Transfer Tape 9713 is an isotropically conductive pressure sensitive adhesive (CPSA) tape. It features a nickel-plated carbon fiber scrim carrier providing electrical conductivity through the thickness (Z-axis) and the plane (X, Y axes) of the adhesive. It is designed for EMI/RFI shielding, grounding, and attachment in electronics assembly, offering low contact resistance and high adhesion to various substrates including metal and plastic surfaces.
3M 9713 technical specifications.
| Width | 4inches |
| Length | 108yards |
| Total Tape Thickness | 3.5mil |
| Adhesive Type | Isotropic Conductive Acrylic |
| Carrier Type | Nickel-plated carbon fiber scrim |
| Contact Resistance | 0.1Ohms |
| Shelf Life | 24months |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.