3M Electrically Conductive Adhesive Transfer Tape 9713 is an XYZ-axis electrically conductive pressure sensitive adhesive (CPSA) tape. It consists of a high-performance acrylic adhesive loaded with conductive nickel-coated carbon fibers. The tape provides low contact resistance and high electrical conductivity for EMI shielding and grounding applications. It features a 58 lb polycoated kraft paper liner and offers high solvent resistance with the ability to bond to both high surface energy (HSE) and low surface energy (LSE) substrates.
3M 9713 1/4\"X36YD technical specifications.
| Width | 0.25inches |
| Length | 36yards |
| Total Thickness | 3.5mils |
| Adhesive Type | Isotropic Conductive Acrylic |
| Filler Type | Nickel-plated Carbon Fibers |
| Liner Type | 58 lb Polycoated Kraft Paper |
| Shelf Life | 24months |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.