3M Electrically Conductive Adhesive Transfer Tape 9713 is an XYZ-axis electrically conductive pressure-sensitive adhesive (CPSA) tape with a conductive nickel-coated carbon fiber scrim carrier. It provides isotropic electrical conductivity through the thickness (Z-axis) and the plane of the adhesive (X, Y planes). The tape is designed for EMI shielding and grounding applications, offering a balance of adhesion and conductivity suitable for larger contact areas. It features a thinner adhesive than the 9712 series and provides robust protection against electromagnetic interference in electronics, automotive, and aerospace applications.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Isotropic XYZ-axis Conductive Pressure Sensitive Acrylic |
| Carrier Type | Nickel-plated Carbon Scrim |
| Tape Thickness | 3.5mil |
| Tape Thickness (Metric) | 0.089mm |
| Contact Resistance | < 1.0Ohms |
| Overall Width | 4.5in |
| Overall Length | 36yd |
| Liner Type | Dual Easy Release Silicone Treated PCK |
| RoHS | Compliant |
| Halogen Free | Yes |