3M Electrically Conductive Adhesive Transfer Tape 9713 is an isotropically conductive pressure sensitive tape that conducts electricity through the thickness (Z-axis) and in the plane of the adhesive (X, Y planes). It consists of a high-performance acrylic adhesive loaded with conductive nickel-plated carbon fibers, providing EMI/RFI shielding and gasket attachment to metal surfaces. It features a silicone-treated polycoated kraft paper liner and is designed for bonding EMI shields, flexible printed circuits, and sensors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 9713XYZ-1-2-X36YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thickness (Tape) | 3.5mil |
| Width | 0.5in |
| Length | 36yd |
| Adhesive Type | Filled Acrylic |
| Filler Type | Nickel-plated Carbon Fibers |
| Contact Resistance (Aluminum) | < 2.5Ohm |
| Operating Temperature Max | 121°C |
| Operating Temperature Min | -40°C |
| Adhesion to Stainless Steel | 50oz/in |
| Astm E-595 | TML 1.60%, CVCM 0.03% |
| RoHS | Compliant |
Download the complete datasheet for 3M 9713XYZ-1-2-X36YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.