3M Electrically Conductive Adhesive Transfer Tape 9713 is an XYZ-axis electrically conductive pressure sensitive adhesive (CPSA) tape. It features a conductive nickel-coated carbon fiber scrim carrier and provides isotropic electrical conductivity through the thickness (Z-axis) and the plane of the adhesive (X, Y planes). It is designed for EMI/RFI shielding and grounding in electronics assembly, offering good adhesion to both high surface energy (HSE) and low surface energy (LSE) substrates.
3M 9713XYZ 4X36YD technical specifications.
| Width | 4in |
| Length | 36yd |
| Total Tape Thickness without Liner | 3.5mil |
| Adhesive Type | Acrylic |
| Filler Type | Nickel-plated carbon fiber |
| Contact Resistance | < 0.2Ohms |
| Operating Temperature Range | Up to 121 (Long Term) / 149 (Short Term)°C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.