Sign in to ask questions about the 3M 9755-CLEAR-3/4"X60YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 9755-CLEAR-3/4"X60YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 9755 |
| Thickness | 0.229mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 9755-CLEAR-3/4"X60YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.