The 3M MicroTouch System SCT7650 touchscreen features a diagonal size of 17.54inch and a capacitive touchscreen interface. It is available in a packaging of 30 units per box. The touchscreen operates via a USB interface and has a width of 0.298inch. The SCT7650 series is designed for use in various applications.
3M 98-0003-3182-1 technical specifications.
| Diagonal Size | 17.54inch |
| Height | 11.08inch |
| Interface | USB |
| Length | 13.6inch |
| Package Quantity | 30 |
| Packaging | Box |
| Series | MicroTouch™ System SCT7650 |
| Touchscreen | Capacitive |
| Width | 0.298inch |
| RoHS | Compliant |
No datasheet is available for this part.