
This 5-pin capacitive touch TFT display module features a 15.75-inch LCD size and a 348.26x196.8mm active area. It has a package length of 360.45mm and a package width of 210.52mm. The module is designed for use with USB cable interface and has a glass thickness of 3.18mm. The display module is suitable for use in various applications.
3M 98-0003-3190-4 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 360.45 |
| Package Width (mm) | 210.52 |
| LCD Size | 15.75in |
| Touch Technology | Capacitive |
| Active Area | 348.26x196.8mm |
| Cable Interface | USB |
| Outline Dimensions | 417.43x360.45x210.52mm |
| Glass Thickness | 3.18mm |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 98-0003-3190-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.