
This 5-pin capacitive touch TFT display features a 30.09-inch active area and a USB cable interface. The display has a seated plane height of 3.73mm and a glass thickness of 3.18mm. It measures 799.7mm in length, 673.1mm in width, and 431.8mm in height. The display is suitable for use in optoelectronic and display applications.
3M 98-0003-3479-1 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 673.1 |
| Package Width (mm) | 431.8 |
| Package Height (mm) | 3.73 |
| Seated Plane Height (mm) | 3.73 |
| LCD Size | 30.09in |
| Touch Technology | Capacitive |
| Active Area | 646.89x407.16mm |
| Cable Interface | USB |
| Outline Dimensions | 799.7x673.1x431.8mm |
| Glass Thickness | 3.18mm |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 98-0003-3479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.