
This 5-pin capacitive touch TFT display features a 20.27 LCD size and 3.18mm glass thickness. The seated plane height is also 3.18mm, and the active area measures 448.01x253.8. The display has a USB cable interface and is available in the specified outline dimensions of 532.86x461.72x265.99.
3M 98-0003-3547-5 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 461.72 |
| Package Width (mm) | 265.99 |
| Package Height (mm) | 3.18 |
| Seated Plane Height (mm) | 3.18 |
| LCD Size | 20.27in |
| Touch Technology | Capacitive |
| Active Area | 448.01x253.8mm |
| Cable Interface | USB |
| Outline Dimensions | 532.86x461.72x265.99mm |
| Glass Thickness | 3.18mm |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 98-0003-3547-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.