32in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 32in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 178° |
| Aspect Ratio | 16:9 |
| Input Connector | DVI|HDMI|VGA |
| Pixel Format | 1920x1080Pixels |
| Monitor Type | Desktop Touchmonitor |
| Touchscreen | Yes |
| Dot Pitch | 0.364x0.364mm |
| Backlight | LED |
| Typical Response Time | 10ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |