3M 98-0003-4227-3 technical specifications.
| Diagonal Size | 17.8inch |
| Height | 9.18inch |
| Interface | USB |
| Length | 15.25inch |
| Package Quantity | 9 |
| Series | MicroTouch™ SCT3210 |
| Touchscreen | Capacitive |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.