AIR FILTER; HVAC Type:-; External Height:25.4mm; External Length:-; External Width:16; Filter Material:-; Accessory Type:Micro Allergen Reduction Filter; External Depth:1; For Use With:3M Room Air Conditioner; Height:20; Width:16;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
3M 9800DC-6 technical specifications.
| Height | 25.4mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 25.4mm |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.