Flexible Sanding Pad, Aluminum Oxide, 4.75 in x 3.75 in x 0.5 in
Checking distributor stock and pricing after the page loads.
3M 98070124221 technical specifications.
| Product Form | Pad |
| Abrasive Material | Aluminum Oxide |
| Product Length | 120.65mm |
| Product Width | 95.25mm |
No datasheet is available for this part.