This 34-position wire housing features a 2-row, 2.54mm pitch design with a polycarbonate material and black housing color. It meets the UL94 V-0 flammability rating and is RoHS compliant. The housing measures 47.24mm in length and 19.73mm in depth, with a package quantity of 50 units.
3M 9834-PLMR technical specifications.
| Depth | 19.73mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 47.24mm |
| Material | Polycarbonate |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 98 |
| RoHS | Compliant |
No datasheet is available for this part.