Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 9882 1 IN X 36 YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Transfer Tape |
| Substrate | Aluminum |
| Backing Material | Polyester |
| Adhesive Material | Acrylic |
| Color | Gray |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 9882 1 IN X 36 YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.