
Transfer tape featuring a gray acrylic adhesive on a polyester backing. This electrical tape offers a 0.25mm thickness and 98.75m length, with an aluminum substrate. Rated for 750V/mil, it provides reliable electrical insulation and bonding.
3M 9890 1 IN X 36 YD technical specifications.
| Thickness (mm) | 0.25 |
| Length (m) | 98.75 |
| Type | Transfer Tape |
| Substrate | Aluminum |
| Backing Material | Polyester |
| Adhesive Material | Acrylic |
| Color | Gray |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 9890 1 IN X 36 YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.