
The 3M 9965/40300 is a 300ft length of 40-conductor wire with a 28AWG gauge and PVC insulation. It features a copper conductor material and a PVC jacket. The wire is unshielded and has a stranding of 7 x 36. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in a roll packaging format and has a voltage rating of 300V.
3M 9965/40300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.