3M Aluminium Oxide Grinding Disc, 12000rpm, 150mm, P180 Grit
Checking distributor stock and pricing after the page loads.
| Disc Diameter | 150mm |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P180 |
| Number in Pack | 500 Per Case |
| Grade | Very Fine |
| Maximum Safe Speed | 12000rpm |
| RoHS | Compliant |