
RF absorption sheet, metal and polymer construction, designed for electromagnetic interference (EMI) shielding. Features a rectangular shape with dimensions of 210mm depth. Operates effectively within a temperature range of -25°C to 85°C. Packaged in quantities of 10.
3M AB7010HF technical specifications.
| Package/Case | Metal |
| Depth | 210mm |
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | AB7000HF |
| Shape | Rectangular |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for 3M AB7010HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.