3M AB7030HF technical specifications.
| Package/Case | Metal |
| Depth | 210mm |
| Length | 210mm |
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | AB7000HF |
| Shape | Rectangular |
| Thickness | 0.35mm |
| Weight | 5.28oz |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB7030HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
