
FIBER OPTIC CABLE ASSEMBLY; Fibre Optic Connector A:-; Fibre Optic Connector B:-; No. of Fibers:1Fibres; Fibre Type:Singlemode; Fibre Diameter:-; Product Range:ADAD Series; Cable Length:10m; Ferrule Material:Zirconia Ceramic
Sign in to ask questions about the 3M ADADA-BW0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M ADADA-BW0010 technical specifications.
| Package/Case | Ceramic |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ADADA-BW0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
