Sign in to ask questions about the 3M AMWS61M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M AMWS61M technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Cord Length | 1.8288m |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Material | Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M AMWS61M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
