
Electrical wire joint terminal for 6-14 AWG wire, featuring a fully insulated polypropylene construction and steel contact material. Rated for 600V AC/DC, this straight orientation terminal is designed for box mounting and offers a 3m sensing distance. Approvals include UL and CSA, with a package quantity of 500 units.
3M B/G+BOX technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Blue, Grey |
| Contact Material | Steel |
| Depth | 28.44mm |
| Height | 1.79inch |
| Insulation | Fully Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 45.46mm |
| Material | Steel |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Performance Plus™ |
| Termination | TWIST ON |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.2lb |
| Width | 1.79mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M B/G+BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.