
The BF14-10L fork terminal is a cable mount terminal with a wire size range of 14-16 AWG. It has a stud size of 4.82 mm and is manufactured by 3M Electrical Spec. The terminal is part of the BF14 family and has a dimension of 16.51 x 7.62 mm.
Checking distributor stock and pricing after the page loads.
3M BF14-10L technical specifications.
| Dimension | 16.51 x 7.62mm |
| Family | BF14 |
| Manufacturer | 3M Electrical Spec. |
| Part No | BF14-10L |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.