
Insulated fork terminal for 10-12 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal has a 26.16mm length, 8.13mm width, and 1.02mm thickness, with a vinyl insulation in yellow. Rated for 1kV, it is suitable for crimp termination and holds UL and CSA approvals.
3M BFV10-10Q technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.13mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.02mm |
| Voltage Rating | 1kV |
| Weight | 1.09lb |
| Width | 8.13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M BFV10-10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
