
The 3M BFV14-10L is a Highland series terminal with a voltage rating of 1kV. It features a copper body with a tin plating and a crimp termination. The terminal is insulated with vinyl and has a wire gauge range of 14AWG to 16AWG. It is available in a bulk packaging with 10 units per package. The terminal is approved by UL and CSA and has a straight orientation.
Checking distributor stock and pricing after the page loads.
3M BFV14-10L technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 12.000001oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.