
Crimp-style fork terminal for 14-16 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a blue vinyl insulation, offers a 0.17-inch insulation diameter and a 6.35mm width. Rated for 1kV, it supports M3.5 stud sizes and is designed for straight, free-hanging mounting. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M BFV14-6Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating | 1kV |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV14-6Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
