
Insulated fork terminal for 14-16 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal has a blue vinyl insulation with a 0.17-inch diameter and is rated for 1kV. It accepts M4 stud sizes and utilizes crimp termination. Approvals include UL and CSA.
3M BFV14-8Q technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating | 1kV |
| Width | 7.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV14-8Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
