3M BL117M999B technical specifications.
| Material | PVC |
| Mount | Cable |
| Package Quantity | 15 |
| Weight | 1.41lb |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M BL117M999B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.