The BLUE-HGC1MD is a static dissipation wrist strap made from nylon and polyester materials, with a resistance of 1MR. It features a 24inch lead length and is available in a blue and black color combination. The product is lead-free and not compliant with Reach SVHC regulations. The weight of the wrist strap is 1lb. It is categorized under tools and production supplies, static control and ESD, and general categories.
Sign in to ask questions about the 3M BLUE-HGC1MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M BLUE-HGC1MD technical specifications.
| Body Material | Nylon, Polyester |
| Color | Blue, Black |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M BLUE-HGC1MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.