Flange Fork Terminal 18-22AWG ETP Copper 21.59mm Tin
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |