This 3M BS-21-6-NB header features insulated copper contacts with a tin plating, suitable for crimp termination. It is available in bulk packaging with 1000 units per package. The header is designed for free hanging applications and supports wire gauges between 18AWG and 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M BS-21-6-NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.0352oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-21-6-NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.