
This cable mount terminal features a copper body with tin plating and a red color. The terminal has a depth of 7.62mm and is insulated with vinyl material. It is designed for crimp termination and can accommodate wire gauges from 18AWG to 22AWG. The terminal is available in a package quantity of 1000 and is suitable for free hanging applications.
3M BS-21-6-P technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-21-6-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
