
This cable mount terminal features a copper body with tin plating, a length of 1.02mm, and a maximum wire gauge of 18AWG. It is designed for free hanging applications and is packaged in bulk quantities of 100. The terminal is insulated with vinyl material and has a weight of 0.032oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.02mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.032oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |