
This cable mount terminal features a copper body with tin plating, offering reliable electrical connections. The terminal is insulated with vinyl and has a maximum wire gauge of 14AWG. It is available in bulk packaging with 5000 units per package, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.02mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.032oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |