This 3M BS-31-6-NB header features insulation made from nylon and is available in bulk packaging. It is designed for free hanging applications and supports wire gauges ranging from 18 to 22 AWG. The header is colored red and is insulated for added protection. It is available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M BS-31-6-NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 0.0352oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-31-6-NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.