This shrouded board-to-board header features a non-insulated design with copper contacts plated with tin. It is available in bulk packaging with 1000 pieces per unit. The header is designed for free hanging applications and has a standard termination style. It measures 0.65inch in length and has a weight of 0.0208oz.
Sign in to ask questions about the 3M BS-31-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M BS-31-6S technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 0.65inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 0.0208oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-31-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.