
3M BS-32-6S-NB technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 0.86inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.0368oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.