
This terminal features a copper body with a tin plating, and copper contacts with a tin plating. It has a non-insulated design and is suitable for free hanging applications. The terminal is available in quantities of 5000 and can accommodate wire gauges from 12AWG to 10AWG.
Sign in to ask questions about the 3M BS-33-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M BS-33-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Insulation | Non-Insulated |
| Length | 1.2mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Termination | Standard |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-33-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.