The Highland BSV10L terminal features a yellow color with a copper contact material and tin plating. It is fully insulated with vinyl and has two wire entries for crimp termination. Available in bulk packaging with 5 units per package, this terminal is suitable for general applications.
Checking distributor stock and pricing after the page loads.
3M BSV10L technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Number of Wire Entries | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Weight | 1.65lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |