This 10-conductor cable features 28AWG copper conductors with a voltage rating of 300V and insulation made from PVC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is lead-free and has a flammability rating of UL VW-1. It is available in a roll packaging format with 5 packages per roll, each containing 100 feet of cable.
3M C1700/10100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Depth | 12.7mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C1700/10100 to view detailed technical specifications.
No datasheet is available for this part.