
This 300V 28AWG twisted pair flat cable features 16 conductors and a 100foot length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is constructed with copper conductors and PVC insulation, and is lead-free. It meets the UL VW-1 flammability rating and is available in bulk packaging.
Sign in to ask questions about the 3M C1700/16100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C1700/16100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Positions | 16 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C1700/16100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.