This 300V twisted pair flat ribbon cable is constructed with 28AWG copper conductors and PVC insulation. It is available in 100foot lengths with a ribbon thickness of 0.08inch and a ribbon width of 1inch. The cable operates within a temperature range of -20°C to 105°C and is unshielded.
Sign in to ask questions about the 3M C1700/20100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C1700/20100SF technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 1inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C1700/20100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.